_sml.jpg)
C82904 | |
---|---|
DigiKey Part Number | 3765-C82904-ND |
Manufacturer | |
Manufacturer Product Number | C82904 |
Description | ESD SPATULA 2.95"X10" |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LPD TRADE INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | ESD Spatula | |
For Use With/Related Products | - | |
Specifications | 250mm x 75mm, Conductive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.50000 | $31.50 |