



PLAS-S | |
|---|---|
DigiKey Part Number | 3765-PLAS-S-ND |
Manufacturer | |
Manufacturer Part Number | PLAS-S |
Description | GLOVES NITRILE RUBBER BLACKSM |
Customer Reference | |
Detailed Description | Nitrile Rubber Gloves Small Black ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LPD TRADE INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Clothing Type | Gloves | |
Size | Small | |
Material | Nitrile Rubber | |
Color | Black | |
Features | ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |
| 10 | $22.99000 | $229.90 |
| 50 | $19.99000 | $999.50 |


