
TS1810 | |
---|---|
DigiKey Part Number | 3765-TS1810-ND |
Manufacturer | |
Manufacturer Product Number | TS1810 |
Description | WIPES DRY MULTIPLE SURFACES |
Customer Reference | |
Detailed Description | Wipes, Dry Multiple Surfaces |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LPD TRADE INC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Multiple Surfaces | |
Specifications | - | |
Quantity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.00000 | $101.00 |