
UTE100E FTU 20A 3P UL | |
|---|---|
DigiKey Part Number | 2371-UTE100EFTU20A3PUL-ND |
Manufacturer | LS Electric |
Manufacturer Product Number | UTE100E FTU 20A 3P UL |
Description | MCCB 3-POLE 20A 25kA@480VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 600 V AC 500 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LS Electric | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA, cULus, IEC, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $335.81000 | $335.81 |



