
LS7083N | |
---|---|
DigiKey Part Number | 2808-LS7083N-ND |
Manufacturer | |
Manufacturer Product Number | LS7083N |
Description | QUADRATURE CLOCK DECODER |
Customer Reference | |
Detailed Description | Encoder IC 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LS7083N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LSI/CSI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Encoder | |
Applications | - | |
Voltage - Supply, Analog | 3V ~ 12V | |
Voltage - Supply, Digital | 3V ~ 12V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.70000 | $5.70 |
25 | $4.58000 | $114.50 |
100 | $3.69000 | $369.00 |
500 | $2.89000 | $1,445.00 |
1,000 | $2.36000 | $2,360.00 |