
DS12W350C1534MB1UD | |
---|---|
DigiKey Part Number | 3993-DS12W350C1534MB1UD-ND |
Manufacturer | |
Manufacturer Product Number | DS12W350C1534MB1UD |
Description | LED UNIDRIVER SERIES |
Customer Reference | |
Detailed Description | 350mA 15 ~ 34V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LTF technology LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 350VAC | |
Voltage - Output | 15 ~ 34V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 12 W | |
Dimming | ELV, Triac | |
Features | - | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.68" L x 1.57" W x 0.87" H (68.0mm x 40.0mm x 22.0mm) | |
Approval Agency | CE, cULus, cURus, FCC | |
Standard Number | UL 1310, UL 8750 | |
Mounting Type | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.29000 | $23.29 |
10 | $22.51000 | $225.10 |
50 | $22.07000 | $1,103.50 |
100 | $21.63000 | $2,163.00 |
500 | $20.16000 | $10,080.00 |
1,000 | $18.70000 | $18,700.00 |