
QLUXL57512W24LED840L | |
---|---|
DigiKey Part Number | 3993-QLUXL57512W24LED840L-ND |
Manufacturer | |
Manufacturer Product Number | QLUXL57512W24LED840L |
Description | LED ENG QLUX WHT LINEAR 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine QLUX White, Neutral Linear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LTF technology LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Configuration | Linear | |
Luminous Flux @ Current/Temperature | 1250lm | |
Current - Test | 350mA | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 23.2V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
Current - Max | 450mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 575.00mm L x 25.40mm W | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.64000 | $5.64 |
10 | $5.41000 | $54.10 |
50 | $5.30000 | $265.00 |
100 | $5.18000 | $518.00 |
500 | $4.92000 | $2,460.00 |
1,000 | $4.56000 | $4,560.00 |