
QLUXUVCR202W1LED-KT | |
---|---|
DigiKey Part Number | 3993-QLUXUVCR202W1LED-KT-ND |
Manufacturer | |
Manufacturer Product Number | QLUXUVCR202W1LED-KT |
Description | EVAL BOARD FOR DS2W250C0510B5ND |
Customer Reference | |
Detailed Description | DS2W250C0510B5ND - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LTF technology LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Current - Output / Channel | 250mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 5V ~ 10V | |
Features | - | |
Voltage - Input | 120 ~ 277 VAC | |
Contents | Board(s) | |
Utilized IC / Part | DS2W250C0510B5ND | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.48000 | $48.48 |
50 | $36.93000 | $1,846.50 |
100 | $27.33000 | $2,733.00 |
500 | $25.50800 | $12,754.00 |
1,000 | $23.68600 | $23,686.00 |