
LDD-E5402RI | |
|---|---|
DigiKey Part Number | LDD-E5402RI-ND |
Manufacturer | |
Manufacturer Part Number | LDD-E5402RI |
Description | DISP 14SEG 0.54" DBL GRN 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 2 Character Common Anode 2.2V 10mA 0.827" H x 0.984" W x 0.307" D (21.00mm x 25.00mm x 7.80mm) 18-DIP (0.600", 15.24mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 2 | |
Size / Dimension | 0.827" H x 0.984" W x 0.307" D (21.00mm x 25.00mm x 7.80mm) | |
Digit/Alpha Size | 0.54" (13.72mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 10mA | |
Millicandela Rating | 2.5mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |


