LDD-E5404RI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: $5.70000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDD-E5404RI

DigiKey Part Number
LDD-E5404RI-ND
Manufacturer
Manufacturer Product Number
LDD-E5404RI
Description
DISP 14SEG 0.54" DBL RED 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Anode 2V 10mA 0.827" H x 0.984" W x 0.307" D (21.00mm x 25.00mm x 7.80mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Display Format
-
Number of Characters
2
Size / Dimension
0.827" H x 0.984" W x 0.307" D (21.00mm x 25.00mm x 7.80mm)
Digit/Alpha Size
0.54" (13.72mm)
Display Type
14-Segment, Alphanumeric
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
2mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
105mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.