
SSI-LXR1612YD-150B | |
|---|---|
DigiKey Part Number | 67-SSI-LXR1612YD-150B-ND |
Manufacturer | |
Manufacturer Part Number | SSI-LXR1612YD-150B |
Description | LED PNL IND YELLOW DIFF 3MM LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 60° 2.1V 30mA Wire Leads - 6.000" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.20mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 585nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |


