
SSL-LX5099IGW-02 | |
|---|---|
DigiKey Part Number | SSL-LX5099IGW-02-ND |
Manufacturer | |
Manufacturer Part Number | SSL-LX5099IGW-02 |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2V Red Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 635nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |


