
LXR8-RW35 | |
---|---|
DigiKey Part Number | 1416-1133-2-ND - Tape & Reel (TR) 1416-1133-1-ND - Cut Tape (CT) 1416-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXR8-RW35 |
Description | LED LUXEON WARM WHITE 3500K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON M White, Warm 3500K 5.6V 1.4A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 870lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 5.6V | |
Lumens/Watt @ Current - Test | 111 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2.4A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.152" (3.87mm) | |
Thermal Resistance of Package | 1.25°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.26956 | $3,134.78 |
1,000 | $6.06484 | $6,064.84 |
1,500 | $5.96015 | $8,940.22 |