LXR8-RW40 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: $5.90000

Similar


Cree LED
In Stock: 0
Unit Price: $4.53002

Similar


Cree LED
In Stock: 0
Unit Price: $4.53002

Similar


Cree LED
In Stock: 0
Unit Price: $5.20003
LUXEON M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXR8-RW40

DigiKey Part Number
1416-1134-2-ND - Tape & Reel (TR)
1416-1134-1-ND - Cut Tape (CT)
1416-1134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXR8-RW40
Description
LED LUXEON NEU WHITE 4000K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON M White, Neutral 4000K 5.6V 1.4A 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
920lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
1.4A
Voltage - Forward (Vf) (Typ)
5.6V
Lumens/Watt @ Current - Test
117 lm/W
CRI (Color Rendering Index)
80
Current - Max
2.4A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.152" (3.87mm)
Thermal Resistance of Package
1.25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 7/14/2025
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.84000$10.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.26956$3,134.78
1,000$6.06484$6,064.84
1,500$5.96015$8,940.22
Manufacturers Standard Package