MXA8-PW22-S001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.50000
Datasheet
LUXEON 3535L SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXA8-PW22-S001

DigiKey Part Number
1416-1512-2-ND - Tape & Reel (TR)
1416-1512-1-ND - Cut Tape (CT)
1416-1512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXA8-PW22-S001
Description
LED LUXEON WARM WHITE 2200K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3535L White, Warm 2200K 3V 100mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2200K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
30lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
100 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
22°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14281$714.05
10,000$0.13771$1,377.10
25,000$0.13567$3,391.75
50,000$0.13006$6,503.00
Manufacturers Standard Package