0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-2016-1100-40-70

DigiKey Part Number
1214-1295-2-ND - Tape & Reel (TR)
1214-1295-1-ND - Cut Tape (CT)
1214-1295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-2016-1100-40-70
Description
LED MP2016 NEUT WHT 4000K 2016
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-2016 White, Neutral 4000K 3V 60mA 110° 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-2016-1100-40-70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
26lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
144 lm/W
CRI (Color Rendering Index)
70
Current - Max
120mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
2016
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
35°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.01834$550.20
50,000$0.01618$809.00
125,000$0.01510$1,887.50
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.