
SST-10-UV-A130-F365-00 | |
---|---|
DigiKey Part Number | SST-10-UV-A130-F365-00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-10-UV-A130-F365-00 |
Description | SMT ULTRAVIOLET LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.4V 500mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-UV-A130-F365-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.84458 | $1,422.29 |
1,000 | $2.73004 | $2,730.04 |
1,500 | $2.67285 | $4,009.28 |
2,500 | $2.60960 | $6,524.00 |
3,500 | $2.57272 | $9,004.52 |