
SST-10-UV-A130-G385-00 | |
---|---|
DigiKey Part Number | 1214-1616-2-ND - Tape & Reel (TR) 1214-1616-1-ND - Cut Tape (CT) 1214-1616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-UV-A130-G385-00 |
Description | UV MOD SST10 385NM TOP VIEW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 3.4V 1.5A 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-UV-A130-G385-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm (380nm ~ 390nm) | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.17000 | $4.17 |
10 | $3.08000 | $30.80 |
100 | $2.43430 | $243.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.47404 | $1,237.02 |
1,000 | $2.36820 | $2,368.20 |
1,500 | $2.31400 | $3,471.00 |
2,500 | $2.25286 | $5,632.15 |
3,500 | $2.21654 | $7,757.89 |