IS31BL3506A-DLS2-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumissil Microsystems
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,000
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.14000
Datasheet

Similar


Texas Instruments
In Stock: 2,739
Unit Price: $0.59000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.86000
Datasheet

Similar


Texas Instruments
In Stock: 7,990
Unit Price: $1.48000
Datasheet

Similar


Texas Instruments
In Stock: 4,210
Unit Price: $1.01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 40,406
Unit Price: $4.89000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.32000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.63000
Datasheet
8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31BL3506A-DLS2-TR

DigiKey Part Number
2521-IS31BL3506A-DLS2-TR-ND - Tape & Reel (TR)
2521-IS31BL3506A-DLS2-TRCT-ND - Cut Tape (CT)
2521-IS31BL3506A-DLS2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31BL3506A-DLS2-TR
Description
IC LED DRVR RGLTR PWM 2.2A 8DFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 2.2A (Switch) 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
2.2A (Switch)
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.