
IS31IO7326-QFLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31IO7326-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31IO7326-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31IO7326-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31IO7326-QFLS4-TR |
Description | IC INTERFACE SPECIALIZED 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Games, PDA, Qwerty Phones Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Games, PDA, Qwerty Phones | |
Interface | I2C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
10 | $1.51100 | $15.11 |
25 | $1.27640 | $31.91 |
100 | $1.01110 | $101.11 |
250 | $0.88080 | $220.20 |
500 | $0.80062 | $400.31 |
1,000 | $0.73348 | $733.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.66116 | $1,652.90 |