
23780RB | |
---|---|
DigiKey Part Number | 4940-23780RB-ND |
Manufacturer | |
Manufacturer Product Number | 23780RB |
Description | S-Z 23mm Binocular, RB Stand, LE |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 7x ~ 45x LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LX Microscopes by UNITRON | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 7x ~ 45x | |
Working Distance | 4.65" x 7.68" (118mm x 195mm) | |
Illumination | LED |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,594.00000 | $2,594.00 |