
R20501A-07 | |
---|---|
DigiKey Part Number | 5376-R20501A-07-ND |
Manufacturer | Lynn Products, Inc. |
Manufacturer Product Number | R20501A-07 |
Description | CBL ASSY CENTRON 26POS M-M 7M |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 23.00' (7.01m) Round, Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lynn Products, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 23.00' (7.01m) | |
Cable Type | Round, Black | |
Shielding | Unshielded | |
Style | Bidirectional |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.00000 | $83.00 |