
M120 | |
---|---|
DigiKey Part Number | 2221-M120-ND |
Manufacturer | |
Manufacturer Product Number | M120 |
Description | BATTERY MODULE 13.2(1500MAH) |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Battery Charger Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Battery Charger | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.50000 | $10.50 |