
SENT-DIN-CLIP | |
---|---|
DigiKey Part Number | 2633-SENT-DIN-CLIP-ND |
Manufacturer | MACH SYSTEMS |
Manufacturer Product Number | SENT-DIN-CLIP |
Description | MOUNT BRACKET STRAIGHT |
Customer Reference | |
Detailed Description | Mounting Bracket Straight |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACH SYSTEMS | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Mounting Block | |
Shape | Straight | |
Thread/Screw/Hole Size | - | |
Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.00000 | $8.00 |