CG2H40010P

DigiKey Part Number
1465-CG2H40010P-ND
Manufacturer
Manufacturer Product Number
CG2H40010P
Description
RF MOSFET HEMT 28V 440196
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 200 mA 8GHz 16.7dB 10W 440196
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Technology
HEMT
Frequency
8GHz
Gain
16.7dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
200 mA
Power - Output
10W
Voltage - Rated
120 V
Mounting Type
Surface Mount
Package / Case
440196
Supplier Device Package
440196
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
250$67.12500$16,781.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.