
FD26C | |
---|---|
DigiKey Part Number | 1465-FD26C-ND |
Manufacturer | |
Manufacturer Product Number | FD26C |
Description | DOUBLER,FREQUENCY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler General Purpose 100MHz ~ 6.6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Doubler | |
Frequency | 100MHz ~ 6.6GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $405.93300 | $4,059.33 |