
PCPU | |
---|---|
DigiKey Part Number | 2561-PCPU-ND |
Manufacturer | |
Manufacturer Product Number | PCPU |
Description | THREE-PHASE MONITORING RELAY |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PCPU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Macromatic Industrial Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Phase Sequence | |
Voltage - Supply | 190 ~ 500VAC | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Features | Automatic Reset | |
Operating Temperature | -28°C ~ 65°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.98000 | $86.98 |