
SB3ZC5 | |
---|---|
DigiKey Part Number | 2561-SB3ZC5-ND |
Manufacturer | |
Manufacturer Product Number | SB3ZC5 |
Description | GEN. PURPOSE RELAY SOCKET |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Macromatic Industrial Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | GB Series | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $4.50000 | $45.00 |
100 | $4.00000 | $400.00 |