
SR3ZC3 | |
---|---|
DigiKey Part Number | 2561-SR3ZC3-ND |
Manufacturer | |
Manufacturer Product Number | SR3ZC3 |
Description | GEN. PURPOSE RELAY SOCKET |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Macromatic Industrial Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | GR Series | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.91000 | $4.91 |
10 | $3.10000 | $31.00 |
100 | $2.00000 | $200.00 |