
TE-8812U | |
---|---|
DigiKey Part Number | 2561-TE-8812U-ND |
Manufacturer | |
Manufacturer Product Number | TE-8812U |
Description | RELAY TIME DELAY 240HR 15A 240V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 240 Hrs Delay 15A @ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Macromatic Industrial Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 240 Hrs | |
Contact Rating @ Voltage | 15A @ 240VAC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.97000 | $105.97 |