
MX0787R | |
---|---|
DigiKey Part Number | 3861-MX0787R-ND |
Manufacturer | MAG-MATE® |
Manufacturer Product Number | MX0787R |
Description | RARE EARTH CUP MAGNET 0.79"DIA, |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N42 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MAG-MATE® | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Shape | Round | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N42 | |
Operating Temperature | 82°C (180°F) |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $4.00000 | $16.00 |