
SL125-12/UI+LXI | |
|---|---|
DigiKey Part Number | 2205-SL125-12UI+LXI-ND |
Manufacturer | |
Manufacturer Part Number | SL125-12/UI+LXI |
Description | POWER SUPPLY PROGRAMED DC 1.5 KW |
Customer Reference | |
Detailed Description | 0 ~ 125VDC Output Rack Mount (AC to DC) Power Supply LED 0 ~ 12A Output 1500W Features Ethernet, Programmable, RS-232, Tracking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magna-Power Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rack Mount (AC to DC) | |
Voltage - Supply | 85 ~ 265VAC | |
Voltage - Output | 0 ~ 125VDC | |
Current - Output | 0 ~ 12A | |
Display Type | LED | |
Number of Characters | 3.5, 4 | |
Size / Dimension | 24.000" L x 19.000" W x 1.720" H (609.60mm x 482.60mm x 44.50mm) | |
Features | Ethernet, Programmable, RS-232, Tracking | |
Power (Watts) | 1500W | |
Accuracy - Voltmeter; Ammeter | 0.2% | |
Voltage Regulation - Line | 0.004% | |
Voltage Regulation - Load | 0.01% | |
Current Regulation - Line | 0.02% | |
Current Regulation - Load | 0.04% | |
Ripple | 100mV rms | |
Weight | 32 lbs (14.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,430.00000 | $3,430.00 |


