
E-10322 | |
---|---|
DigiKey Part Number | 3080-E-10322-ND |
Manufacturer | |
Manufacturer Product Number | E-10322 |
Description | SOLENOID 80 MM, 24VDC |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Type Stroke 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnet-Schultz of America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Power (Watts) | 12.4 W | |
DC Resistance (DCR) | 46.5Ohm | |
Size / Dimension | 3.150" Dia (80.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.44000 | $109.44 |
10 | $99.96000 | $999.60 |
50 | $91.20000 | $4,560.00 |