
PIS-1441 | |
---|---|
DigiKey Part Number | 1910-PIS-1441-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1441 |
Description | CASE PLAS WHITE 3.740"LX2.559"W |
Customer Reference | |
Detailed Description | Case Plastic White Cover Included 3.740" L x 2.559" W (95.00mm x 65.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | 96 Boards, iTracker | |
Size / Dimension | 3.740" L x 2.559" W (95.00mm x 65.00mm) | |
Height | 2.165" (55.00mm) | |
Design | Cover Included | |
Material | Plastic | |
Color | White | |
Features | Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.90000 | $49.90 |
5 | $42.65600 | $213.28 |
10 | $39.87000 | $398.70 |
25 | $36.46320 | $911.58 |
50 | $36.08760 | $1,804.38 |