cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-1442

DigiKey Part Number
1910-PIS-1442-ND
Manufacturer
Manufacturer Product Number
PIS-1442
Description
CASE PLASTIC 3.740" L X 2.559" W
Customer Reference
Detailed Description
Case Plastic Cover Included 3.740" L x 2.559" W (95.00mm x 65.00mm) X 2.283" (58.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
96 Boards, iTracker
Size / Dimension
3.740" L x 2.559" W (95.00mm x 65.00mm)
Height
2.283" (58.00mm)
Area (L x W)
9.46in² (61cm²)
Design
Cover Included
Material
Plastic
Features
Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$58.70000$58.70
5$50.18200$250.91
10$46.90400$469.04
25$43.31240$1,082.81
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.