MSO320R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $8.94000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $7.45000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $6.27000
Datasheet
MSO320R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSO320R

DigiKey Part Number
458-1211-ND
Manufacturer
Manufacturer Product Number
MSO320R
Description
BUZZER PIEZO 23X23MM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 3 ~ 16mA 3.5kHz 73dB @ 3V, 30cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
MSO320R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
3 ~ 20V
Frequency
3.5kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
73dB @ 3V, 30cm
Current - Supply
3 ~ 16mA
Port Location
Top
Operating Temperature
-20°C ~ 65°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Height - Seated (Max)
0.535" (13.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.75000$8.75
10$7.12600$71.26
25$6.56960$164.24
50$6.17920$308.96
100$5.81340$581.34
250$5.36544$1,341.36
500$5.36024$2,680.12
Manufacturers Standard Package