MSW5PHCMP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $19.36880
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $19.36880
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $19.36880
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $19.36880
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $19.36880
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $19.36880
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $19.36880
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $19.36880
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $19.36880
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $19.36880
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $19.36880
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $19.36880
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSW5PHCMP

DigiKey Part Number
458-MSW5PHCMP-ND
Manufacturer
Manufacturer Product Number
MSW5PHCMP
Description
BUZZER 3-5.5V 23MM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven 400mA 150Hz ~ 4kHz 90dB @ 5.5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
2.7 ~ 5.5V
Frequency
150Hz ~ 4kHz
Technology
-
Operating Mode
Single Tone, Pulse, Medium
Duration
-
Sound Pressure Level (SPL)
90dB @ 5.5V, 10cm
Current - Supply
400mA
Port Location
Top
Operating Temperature
-30°C ~ 55°C
Approval Agency
cUL, UL
Ratings
Medical
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.906" Dia (23.00mm)
Height - Seated (Max)
0.517" (13.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$19.36880$1,936.88