CMT2078X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT2078X

DigiKey Part Number
2212-CMT2078X-ND
Manufacturer
Manufacturer Product Number
CMT2078X
Description
7" Dual Ethernet, IIoT, HMI
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
7.0"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Voltage - Supply
24VDC
Features
Expansion Interface
For Use With/Related Products
iR Series (Remote IO); Multiple PLC/Controller Manufacturers
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$515.00000$515.00