
CMT2158X | |
---|---|
DigiKey Part Number | 2212-CMT2158X-ND |
Manufacturer | |
Manufacturer Product Number | CMT2158X |
Description | 15" Dual Ethernet, IIoT, HMI |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 15.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | iR Series (Remote IO); Multiple PLC/Controller Manufacturers |