
HMC3-M1212Y0200 | |
---|---|
DigiKey Part Number | 2212-HMC3-M1212Y0200-ND |
Manufacturer | |
Manufacturer Product Number | HMC3-M1212Y0200 |
Description | MODULE 12 DI 12 DO HMC3 SERIES |
Customer Reference | |
Detailed Description | Option Card, I/O Digital Input (12), Digital Output (12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | HMC3000 Series | |
Specifications | Digital Input (12), Digital Output (12) | |
Weight | - | |
Base Product Number |