
HMI5100BV2 | |
---|---|
DigiKey Part Number | 2212-HMI5100BV2-ND |
Manufacturer | |
Manufacturer Product Number | HMI5100BV2 |
Description | 10.1" Standard HMI, Touchscreen, |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 10.1" | |
Display Type | Color | |
Case Color | Black/Gray | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant; NEMA 4 | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple PLC/Controller Manufacturers |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $660.00000 | $660.00 |