



505202 | |
---|---|
DigiKey Part Number | 2617-505202-ND |
Manufacturer | |
Manufacturer Product Number | 505202 |
Description | CLASSIC CAN KEYPAD, 8PB |
Customer Reference | |
Detailed Description | Keypad Switch 8 Keys Snap Dome Contacts CAN Bus (J1939) Output Illuminated - Amber |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlin Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Snap Dome | |
Number of Keys | 8 | |
Matrix (Columns x Rows) | 4 x 2 | |
Illumination | Illuminated - Amber | |
Legend Type | Fixed | |
Key Type | - | |
Output Type | CAN Bus (J1939) | |
Legend | 1 ~ 8 | |
Legend Color | - | |
Key Color | - | |
Mounting Type | Panel Mount, Front | |
Termination Style | Connector | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | - | |
Operational Life | 1,000,000 Cycles | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $227.00000 | $227.00 |