
R1610G-RB1-A103 | |
---|---|
DigiKey Part Number | 5268-R1610G-RB1-A103-ND |
Manufacturer | |
Manufacturer Product Number | R1610G-RB1-A103 |
Description | POT 10K OHM 0.06W CARBON LOG |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.06W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marutsuelec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.06W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Mounting Type | Panel Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
10 | $1.13000 | $11.30 |
100 | $1.00000 | $100.00 |
200 | $0.88000 | $176.00 |