New Product
PDS-6015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS-6015

DigiKey Part Number
4321-PDS-6015-ND
Manufacturer
Manufacturer Product Number
PDS-6015
Description
60V 15A, 1mV 1mA, Input 220VAC
Customer Reference
Detailed Description
0 ~ 60VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 15A Output 900W Features 100 Sets of Voltage and Current Storage, Code Switch, High Resolution 1mv 1ma, Intelligent Temperature Control Fan, Output Switch Control, Ocp, Ovp, Otp, Rs232, Sense, Voltage Compensation Function
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
198 ~ 242VAC
Number of Outputs
1
Voltage - Output
0 ~ 60VDC
Current - Output
0 ~ 15A
Display Type
VFD
Number of Characters
5
Size / Dimension
8.661" L x 15.748" W x 5.906" H (220.00mm x 400.00mm x 150.00mm)
Features
100 Sets of Voltage and Current Storage, Code Switch, High Resolution 1mv 1ma, Intelligent Temperature Control Fan, Output Switch Control, Ocp, Ovp, Otp, Rs232, Sense, Voltage Compensation Function
Power (Watts)
900W
Accuracy - Voltmeter; Ammeter
0.03% + 10mV; 0.3% + 10mA
Voltage Regulation - Line
0.01% + 4mV
Voltage Regulation - Load
0.1% + 5mV
Current Regulation - Line
0.2% + 3mA
Current Regulation - Load
0.2% + 5mA
Ripple
2mV rms
Weight
10.14 lbs (4.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$870.00000$870.00
2$853.00000$1,706.00
3$835.00000$2,505.00
5$815.00000$4,075.00
10$800.00000$8,000.00