
ACMS453215A151 | |
---|---|
DigiKey Part Number | 5262-ACMS453215A151TR-ND - Tape & Reel (TR) 5262-ACMS453215A151CT-ND - Cut Tape (CT) 5262-ACMS453215A151DKR-ND - Digi-Reel® |
Manufacturer | Max Echo |
Manufacturer Product Number | ACMS453215A151 |
Description | FERRITE BEAD 150 OHM 1812 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.18300 | $1.83 |
25 | $0.15880 | $3.97 |
50 | $0.14220 | $7.11 |
100 | $0.12680 | $12.68 |
250 | $0.10832 | $27.08 |
500 | $0.09552 | $47.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.08364 | $83.64 |
2,000 | $0.07260 | $145.20 |
3,000 | $0.06649 | $199.47 |
5,000 | $0.06512 | $325.60 |