MIA-GPS-12-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIA-GPS-12-C
MIA-GPS-12-C

MIA-GPS-12-C

DigiKey Part Number
5420-MIA-GPS-12-C-ND
Manufacturer
Manufacturer Product Number
MIA-GPS-12-C
Description
GPS ACTIVE PATCH ANTENNA 12MM
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch I-PEX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maxtena Inc
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.574GHz ~ 1.576GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-4.5dBi
Features
Cable - 200mm, LNA, Filter
Termination
I-PEX
Ingress Protection
-
Mounting Type
-
Height (Max)
0.236" (6.00mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Maxtena Inc
A separate $14.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.93000$25.93