MULTIBAND-HELIX-1539/100-00049-01 | |
---|---|
DigiKey Part Number | 5420-MULTIBAND-HELIX-1539/100-00049-01TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MULTIBAND-HELIX-1539/100-00049-01 |
Description | Helical OMNISTAR-GPS-GLONASS-BDS |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GPS Whip, Straight U.FL Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maxtena Inc | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.574GHz | |
Frequency Range | 1.539GHz ~ 1.61GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Features | Cable - 25mm, Filter | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.150" (29.20mm) | |
Applications | Beidou, GLONASS, GPS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.00000 | $60.00 |