1N4148WXL-TP is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


Panjit International Inc.
In Stock: 452
Unit Price: $0.00000
Datasheet
Diode 100 V 150mA Surface Mount SOD-323FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 150mA Surface Mount SOD-323FL

1N4148WXL-TP

DigiKey Part Number
1N4148WXL-TPMSTR-ND - Tape & Reel (TR)
1N4148WXL-TPMSCT-ND - Cut Tape (CT)
1N4148WXL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
1N4148WXL-TP
Description
DIODE STD 100V 150MA SOD323FL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-323FL
Datasheet
 Datasheet
EDA/CAD Models
1N4148WXL-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.