Parametric Equivalent

1N4148X-13P | |
|---|---|
DigiKey Part Number | 353-1N4148X-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | 1N4148X-13P |
Description | DIODE STANDARD 75V 150MA SOD523 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02576 | $257.60 |
| 30,000 | $0.02424 | $727.20 |
| 50,000 | $0.02273 | $1,136.50 |
| 100,000 | $0.02015 | $2,015.00 |
| 250,000 | $0.01970 | $4,925.00 |


