

B0540W-TP | |
---|---|
DigiKey Part Number | B0540W-TPMSTR-ND - Tape & Reel (TR) B0540W-TPMSCT-ND - Cut Tape (CT) B0540W-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0540W-TP |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 40 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.18500 | $1.85 |
100 | $0.10160 | $10.16 |
500 | $0.08282 | $41.41 |
1,000 | $0.07060 | $70.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05580 | $167.40 |
6,000 | $0.05176 | $310.56 |
9,000 | $0.04292 | $386.28 |
30,000 | $0.04217 | $1,265.10 |
75,000 | $0.03787 | $2,840.25 |
150,000 | $0.03283 | $4,924.50 |